Part Details for 380FS103NF1808M4 by Glenair Inc
Overview of 380FS103NF1808M4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS103NF1808M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4495
|
Newark | Circular Backshell, Size 18, 14.3Mm, Connector Shell Size:18, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series I & Series Ii Circular Connector Rohs Compliant: Na |Glenair 380FS103NF1808M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$180.8400 / $692.6200 | Buy Now |
DISTI #
2899-380FS103NF1808M4-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,391.1590 / $2,479.8300 | Buy Now |
DISTI #
3937-380FS103NF1808M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$769.1080 / $1,280.7400 | Buy Now |
DISTI #
380FS103NF1808M4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FS103NF1808M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-380FS103NF1808M4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$270.6500 / $719.7600 | Order Now |
DISTI #
GLE380FS103NF1808M4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$403.3862 / $687.5280 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$499.9200 / $832.4800 | Buy Now |
Part Details for 380FS103NF1808M4
380FS103NF1808M4 CAD Models
380FS103NF1808M4 Part Data Attributes
|
380FS103NF1808M4
Glenair Inc
Buy Now
|
Compare Parts:
380FS103NF1808M4
Glenair Inc
|
Samacsys Manufacturer | Glenair |