Part Details for 380FS105M2216M4 by Glenair Inc
Overview of 380FS105M2216M4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS105M2216M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4516
|
Newark | Connector |Glenair 380FS105M2216M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$261.8600 / $1,002.9200 | Buy Now |
DISTI #
3937-380FS105M2216M4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$1,055.9230 / $1,758.3400 | Buy Now |
DISTI #
380FS105M2216M4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FS105M2216M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-380FS105M2216M4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$594.9100 | Order Now |
DISTI #
71092349
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$179.0385 / $395.3974 | Buy Now |
DISTI #
77940516
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$395.3974 / $952.4359 | Buy Now |
DISTI #
GLE380FS105M2216M4
|
Interstate Connecting Components | EMI BACKSHELL STR SPIN COUP SELF-LOCKING | 0 |
|
$553.8165 / $943.9200 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 16 |
|
$686.3500 / $1,142.9200 | Buy Now |