Part Details for 380FS115B2208M6 by Glenair Inc
Overview of 380FS115B2208M6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS115B2208M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1408
|
Newark | Connector Accessory, Backshell |Glenair 380FS115B2208M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$474.4500 / $582.7100 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$416.3900 / $438.3100 | Buy Now |
Part Details for 380FS115B2208M6
380FS115B2208M6 CAD Models
380FS115B2208M6 Part Data Attributes:
|
380FS115B2208M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS115B2208M6
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |