Part Details for 380FS115NF1410M3 by Glenair Inc
Overview of 380FS115NF1410M3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS115NF1410M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4642
|
Newark | Connector |Glenair 380FS115NF1410M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$185.8000 / $711.6000 | Buy Now |
DISTI #
3937-380FS115NF1410M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,145.2300 | Buy Now |
DISTI #
380FS115NF1410M3
|
Avnet Americas | - Bulk (Alt: 380FS115NF1410M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$175.1916 / $790.6650 | Buy Now |
DISTI #
654-380FS115NF1410M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$291.8100 / $422.1200 | Order Now |
DISTI #
71093381
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$273.5375 | Buy Now |
DISTI #
77937802
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$280.5513 / $675.7821 | Buy Now |
DISTI #
380FS115NF1410M3
|
Avnet Americas | - Bulk (Alt: 380FS115NF1410M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 120 Factory Stock |
|
$175.1916 / $790.6650 | Buy Now |
DISTI #
GLE380FS115NF1410M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$392.9586 / $669.7399 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY Min Qty: 1 | 72 |
|
$487.0000 / $810.9400 | Buy Now |