Part Details for 380FS115NF2216M3 by Glenair Inc
Overview of 380FS115NF2216M3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS115NF2216M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4647
|
Newark | Connector |Glenair 380FS115NF2216M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$201.1500 / $770.3800 | Buy Now |
DISTI #
3937-380FS115NF2216M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,239.8400 | Buy Now |
DISTI #
380FS115NF2216M3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 22 Shell Size Rotatable Coupling Straight - Bulk (Alt: 380FS115NF2216M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$189.6636 / $855.9750 | Buy Now |
DISTI #
631-380FS115NF2216M3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$315.9000 / $456.9800 | Order Now |
DISTI #
71092183
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$428.3625 | Buy Now |
DISTI #
77938435
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$439.3462 / $731.6026 | Buy Now |
DISTI #
380FS115NF2216M3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 22 Shell Size Rotatable Coupling Straight - Bulk (Alt: 380FS115NF2216M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$189.6636 / $855.9750 | Buy Now |
DISTI #
GLE380FS115NF2216M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$425.4083 / $725.0612 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2 |
|
$527.2200 / $877.9200 | Buy Now |
DISTI #
380FS115NF2216M3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$149.0000 / $869.6000 | Buy Now RFQ |