Part Details for 380GJ011NF1504A by Glenair Inc
Overview of 380GJ011NF1504A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 380GJ011NF1504A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4664
|
Newark | Connector |Glenair 380GJ011NF1504A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$249.0400 / $981.2100 | Buy Now |
DISTI #
3937-380GJ011NF1504A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$1,004.2310 / $1,720.2800 | Buy Now |
DISTI #
380GJ011NF1504A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380GJ011NF1504A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$895.7843 | Buy Now |
DISTI #
654-380GJ011NF1504A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$565.7900 | Order Now |
DISTI #
GLE380GJ011NF1504A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIFE 90 DEG | 0 |
|
$526.7049 / $923.4890 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 43 |
|
$652.7500 / $1,118.1800 | Buy Now |
Part Details for 380GJ011NF1504A
380GJ011NF1504A CAD Models
380GJ011NF1504A Part Data Attributes
|
380GJ011NF1504A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380GJ011NF1504A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |