Part Details for 380GS011NF3332A10 by Glenair Inc
Overview of 380GS011NF3332A10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380GS011NF3332A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4692
|
Newark | Connector |Glenair 380GS011NF3332A10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$399.3500 / $1,529.5300 | Buy Now |
DISTI #
3937-380GS011NF3332A10-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$1,698.4310 / $2,828.2600 | Buy Now |
DISTI #
380GS011NF3332A10
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 33 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380GS011NF3332A10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-80GS011NF3332A10
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$861.4500 | Order Now |
DISTI #
71090127
|
Verical | EMI/RFI D-Sub Split Backshell 180° Olive Drab Cadmium Over Electroless Nickel 33 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$288.0000 / $635.9872 | Buy Now |
DISTI #
77939895
|
Verical | EMI/RFI D-Sub Split Backshell 180° Olive Drab Cadmium Over Electroless Nickel 33 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$635.9872 / $1,531.9744 | Buy Now |
DISTI #
GLE380GS011NF3332A10
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS W STRAIN RELIEF STRAIGHT | 0 |
|
$890.8014 / $1,518.2767 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 1 |
|
$1,103.9800 / $1,838.3700 | Buy Now |