There are no models available for this part yet.
Overview of 380GS104M1508M6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380GS104M1508M6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4713
|
Newark | Connector |Glenair 380GS104M1508M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$120.4800 / $461.4300 | Buy Now | |
DISTI #
3937-380GS104M1508M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$512.3850 / $853.2300 | Buy Now | |
DISTI #
380GS104M1508M6
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non Environmental Backshell With Strain Relief Direct Coupling Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 380GS104M1508M6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
654-380GS104M1508M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$125.5100 / $288.6700 | Order Now | |
DISTI #
GLE380GS104M1508M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$268.7338 / $458.0344 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 13 |
|
$333.0500 / $554.6000 | Buy Now |
CAD Models for 380GS104M1508M6 by Glenair Inc
Part Data Attributes for 380GS104M1508M6 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-C-28840
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|