There are no models available for this part yet.
Overview of 380GS104M1710A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380GS104M1710A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4715
|
Newark | Connector |Glenair 380GS104M1710A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$124.5100 / $476.8800 | Buy Now | |
DISTI #
3937-380GS104M1710A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$529.5080 / $881.8000 | Buy Now | |
DISTI #
2899-380GS104M1710A3-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$957.7110 / $1,707.2300 | Buy Now | |
DISTI #
380GS104M1710A3
|
Avnet Americas | CONNECTOR - Bulk (Alt: 380GS104M1710A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | ||
DISTI #
631-380GS104M1710A3
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$129.7100 / $298.3300 | Order Now | |
DISTI #
GLE380GS104M1710A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$277.7214 / $473.3704 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$344.1800 / $573.1700 | Buy Now |
CAD Models for 380GS104M1710A3 by Glenair Inc
Part Data Attributes for 380GS104M1710A3 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-C-28840
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|