Part Details for 380GS104M1916A6 by Glenair Inc
Overview of 380GS104M1916A6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380GS104M1916A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-380GS104M1916A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$838.5600 | Buy Now |
DISTI #
380GS104M1916A6
|
Avnet Americas | - Bulk (Alt: 380GS104M1916A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$128.2916 / $578.9850 | Buy Now |
DISTI #
631-380GS104M1916A6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$134.3900 / $309.1000 | Order Now |
DISTI #
380GS104M1916A6
|
Avnet Americas | - Bulk (Alt: 380GS104M1916A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$128.2916 / $578.9850 | Buy Now |
DISTI #
380GS104M1916A6
|
Avnet Americas | - Bulk (Alt: 380GS104M1916A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$128.2916 / $578.9850 | Buy Now |
Part Details for 380GS104M1916A6
380GS104M1916A6 CAD Models
380GS104M1916A6 Part Data Attributes
|
380GS104M1916A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380GS104M1916A6
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |