Part Details for 380GS116NF1106H6 by Glenair Inc
Overview of 380GS116NF1106H6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 380GS116NF1106H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4732
|
Newark | Connector |Glenair 380GS116NF1106H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$184.6300 / $707.0900 | Buy Now |
DISTI #
3937-380GS116NF1106H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,138.0000 | Buy Now |
DISTI #
380GS116NF1106H6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380GS116NF1106H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$174.0928 / $785.6550 | Buy Now |
DISTI #
71090907
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$271.8000 | Buy Now |
DISTI #
77939468
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$278.7692 / $671.5000 | Buy Now |
DISTI #
380GS116NF1106H6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380GS116NF1106H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$174.0928 / $785.6550 | Buy Now |
DISTI #
380GS116NF1106H6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380GS116NF1106H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$174.0928 / $785.6550 | Buy Now |
DISTI #
GLE380GS116NF1106H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$390.4634 / $665.4960 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC STRT HVY DUTY Min Qty: 1 | 22 |
|
$483.9100 / $805.8000 | Buy Now |
DISTI #
380GS116NF1106H6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$127.5000 / $581.3200 | Buy Now RFQ |
Part Details for 380GS116NF1106H6
380GS116NF1106H6 CAD Models
380GS116NF1106H6 Part Data Attributes
|
380GS116NF1106H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380GS116NF1106H6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |