Part Details for 380GS116NF1304A3 by Glenair Inc
Overview of 380GS116NF1304A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380GS116NF1304A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4733
|
Newark | Connector |Glenair 380GS116NF1304A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$164.7100 / $630.8500 | Buy Now |
DISTI #
3937-380GS116NF1304A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$700.5230 / $1,166.5100 | Buy Now |
DISTI #
380GS116NF1304A3
|
Avnet Americas | CONNECTOR, BACKSHELL - Bulk (Alt: 380GS116NF1304A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$607.4227 | Buy Now |
DISTI #
631-380GS116NF1304A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$272.8400 / $394.6700 | Order Now |
DISTI #
71090136
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$118.7949 / $262.3205 | Buy Now |
DISTI #
77941280
|
Verical | Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.3205 / $631.8590 | Buy Now |
DISTI #
GLE380GS116NF1304A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$367.4110 / $626.2095 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$455.3400 / $758.2300 | Buy Now |