Part Details for 380GS116NF1508H6 by Glenair Inc
Overview of 380GS116NF1508H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 380GS116NF1508H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4736
|
Newark | Connector |Glenair 380GS116NF1508H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$254.7900 / $975.8400 | Buy Now |
DISTI #
3937-380GS116NF1508H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,570.3900 | Buy Now |
DISTI #
380GS116NF1508H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380GS116NF1508H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$240.2620 / $1,084.2600 | Buy Now |
DISTI #
654-380GS116NF1508H6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Not Compliant | 0 |
|
$578.8500 | Order Now |
DISTI #
GLE380GS116NF1508H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$538.8579 / $918.4320 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$667.8200 / $1,112.0600 | Buy Now |
Part Details for 380GS116NF1508H6
380GS116NF1508H6 CAD Models
380GS116NF1508H6 Part Data Attributes
|
380GS116NF1508H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380GS116NF1508H6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |