Part Details for 380HA001M1910M by Glenair Inc
Overview of 380HA001M1910M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HA001M1910M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4760
|
Newark | Connector |Glenair 380HA001M1910M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$178.3500 / $683.0900 | Buy Now |
DISTI #
3937-380HA001M1910M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,099.4300 | Buy Now |
DISTI #
380HA001M1910M
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 380HA001M1910M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-380HA001M1910M
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$264.3600 / $786.3100 | Order Now |
DISTI #
71091336
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$121.9487 / $269.3077 | Buy Now |
DISTI #
77937838
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$269.3077 / $648.7051 | Buy Now |
DISTI #
GLE380HA001M1910M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$377.2056 / $642.9050 | Buy Now |
Part Details for 380HA001M1910M
380HA001M1910M CAD Models
380HA001M1910M Part Data Attributes
|
380HA001M1910M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA001M1910M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |