Part Details for 380HA001N2320H by Glenair Inc
Overview of 380HA001N2320H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HA001N2320H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4802
|
Newark | Connector |Glenair 380HA001N2320H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$361.9400 / $1,386.2200 | Buy Now |
DISTI #
3937-380HA001N2320H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,230.9400 | Buy Now |
DISTI #
380HA001N2320H
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 23 Shell Size - Bulk (Alt: 380HA001N2320H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$341.2980 / $1,540.2450 | Buy Now |
DISTI #
631-380HA001N2320H
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC | 0 |
|
$822.2900 | Order Now |
DISTI #
GLE380HA001N2320H
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$765.4841 / $1,304.6781 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$948.6800 / $1,579.7400 | Buy Now |
Part Details for 380HA001N2320H
380HA001N2320H CAD Models
380HA001N2320H Part Data Attributes
|
380HA001N2320H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA001N2320H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23 |