Part Details for 380HA003M1916M by Glenair Inc
Overview of 380HA003M1916M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HA003M1916M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4830
|
Newark | Connector |Glenair 380HA003M1916M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$299.3100 / $1,146.3300 | Buy Now |
DISTI #
3937-380HA003M1916M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,844.9000 | Buy Now |
DISTI #
380HA003M1916M
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA003M1916M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-380HA003M1916M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$679.9800 | Order Now |
DISTI #
71093500
|
Verical | RFI/EMI Backshell 90° 19 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$204.6410 / $653.7436 | Buy Now |
DISTI #
77942052
|
Verical | RFI/EMI Backshell 90° 19 Shell Size Electroless Nickel Aluminum Alloy Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$653.7436 / $1,088.6282 | Buy Now |
DISTI #
GLE380HA003M1916M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$633.0041 / $1,078.8947 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$784.4900 / $1,306.3500 | Buy Now |
Part Details for 380HA003M1916M
380HA003M1916M CAD Models
380HA003M1916M Part Data Attributes
|
380HA003M1916M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA003M1916M
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |