Part Details for 380HA003N1510A by Glenair Inc
Overview of 380HA003N1510A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HA003N1510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380HA003N1510A
|
Avnet Americas | Connector Accessories Right Angle RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 380HA003N1510A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380HA003N1510A
|
Avnet Americas | Connector Accessories Right Angle RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 380HA003N1510A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380HA003N1510A
380HA003N1510A CAD Models
380HA003N1510A Part Data Attributes:
|
380HA003N1510A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA003N1510A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |