There are no models available for this part yet.
Overview of 380HA005NF1103M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HA005NF1103M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4877
|
Newark | Connector |Glenair 380HA005NF1103M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$175.7600 / $673.1800 | Buy Now | |
DISTI #
380HA005NF1103M
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell Heavy Duty With Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 11 - Bulk (Alt: 380HA005NF1103M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | ||
DISTI #
654-380HA005NF1103M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$276.0500 / $399.3100 | Order Now | |
DISTI #
71090211
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.1795 / $265.3974 | Buy Now | |
DISTI #
77939749
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$265.3974 / $639.2949 | Buy Now | |
DISTI #
GLE380HA005NF1103M
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$175.7565 / $769.3458 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 11 |
|
$460.6900 / $767.1500 | Buy Now |
CAD Models for 380HA005NF1103M by Glenair Inc
Part Data Attributes for 380HA005NF1103M by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|