Part Details for 380HA007NF0902L by Glenair Inc
Overview of 380HA007NF0902L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA007NF0902L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4896
|
Newark | Connector |Glenair 380HA007NF0902L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$153.1800 / $586.6700 | Buy Now |
DISTI #
3937-380HA007NF0902L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$617.6620 / $1,028.5700 | Buy Now |
DISTI #
380HA007NF0902L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HA007NF0902L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-380HA007NF0902L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Not Compliant | 0 |
|
$152.0000 / $499.0700 | Order Now |
DISTI #
71090213
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$104.7308 / $334.5641 | Buy Now |
DISTI #
77939760
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$334.5641 / $557.1410 | Buy Now |
DISTI #
GLE380HA007NF0902L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$323.9503 / $552.1596 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$401.4800 / $668.5700 | Buy Now |
Part Details for 380HA007NF0902L
380HA007NF0902L CAD Models
380HA007NF0902L Part Data Attributes
|
380HA007NF0902L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA007NF0902L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |