Part Details for 380HA009M0902G by Glenair Inc
Overview of 380HA009M0902G by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA009M0902G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4898
|
Newark | Connector |Glenair 380HA009M0902G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$135.1300 / $517.5100 | Buy Now |
DISTI #
3937-380HA009M0902G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$832.9200 | Buy Now |
DISTI #
380HA009M0902G
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 380HA009M0902G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$127.4206 / $575.0100 | Buy Now |
DISTI #
654-380HA009M0902G
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 0 |
|
$133.4700 / $306.9700 | Order Now |
DISTI #
71092698
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$198.9250 | Buy Now |
DISTI #
77941564
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$204.0256 / $491.4615 | Buy Now |
DISTI #
380HA009M0902G
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$206.8500 / $614.9300 | Buy Now |
DISTI #
380HA009M0902G
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 380HA009M0902G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$127.4206 / $575.0100 | Buy Now |
DISTI #
GLE380HA009M0902G
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$285.7655 / $487.0674 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY Min Qty: 1 | 47 |
|
$354.1500 / $589.7500 | Buy Now |