There are no models available for this part yet.
Overview of 380HA014NF1104A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380HA014NF1104A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ4964
|
Newark | Connector |Glenair 380HA014NF1104A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$196.8700 / $753.9900 | Buy Now | |
DISTI #
3937-380HA014NF1104A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$793.8460 / $1,321.9200 | Buy Now | |
DISTI #
380HA014NF1104A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA014NF1104A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
654-380HA014NF1104A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$291.8100 / $624.5300 | Order Now | |
DISTI #
71092115
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$134.6026 / $297.2692 | Buy Now | |
DISTI #
77940198
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$297.2692 / $716.0385 | Buy Now | |
DISTI #
GLE380HA014NF1104A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$416.3586 / $709.6363 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 10 |
|
$516.0000 / $859.2500 | Buy Now |
CAD Models for 380HA014NF1104A by Glenair Inc
Part Data Attributes for 380HA014NF1104A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|