Part Details for 380HA014NF1106A by Glenair Inc
Overview of 380HA014NF1106A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380HA014NF1106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4965
|
Newark | Connector |Glenair 380HA014NF1106A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$200.7100 / $768.7100 | Buy Now |
DISTI #
3937-380HA014NF1106A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,237.1700 | Buy Now |
DISTI #
380HA014NF1106A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA014NF1106A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-380HA014NF1106A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$315.2200 / $455.9900 | Order Now |
DISTI #
GLE380HA014NF1106A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$424.4897 / $723.4857 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 23 |
|
$526.0800 / $876.0200 | Buy Now |
Part Details for 380HA014NF1106A
380HA014NF1106A CAD Models
380HA014NF1106A Part Data Attributes
|
380HA014NF1106A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA014NF1106A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |