Part Details for 380HA018NF1508TH by Glenair Inc
Overview of 380HA018NF1508TH by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA018NF1508TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4993
|
Newark | Connector |Glenair 380HA018NF1508TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$163.9200 / $627.8100 | Buy Now |
DISTI #
3937-380HA018NF1508TH-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,010.5000 | Buy Now |
DISTI #
380HA018NF1508TH
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA018NF1508TH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$154.5556 / $697.5600 | Buy Now |
DISTI #
654-380HA018NF1508TH
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 3RING 90DEG HVY RoHS: Not Compliant | 0 |
|
$257.4400 / $372.3900 | Order Now |
DISTI #
380HA018NF1508TH
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA018NF1508TH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$154.5556 / $697.5600 | Buy Now |
DISTI #
GLE380HA018NF1508TH
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$346.6676 / $590.8744 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 3RING 90DEG HVY Min Qty: 1 | 20 |
|
$429.6300 / $715.4500 | Buy Now |
Part Details for 380HA018NF1508TH
380HA018NF1508TH CAD Models
380HA018NF1508TH Part Data Attributes:
|
380HA018NF1508TH
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA018NF1508TH
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |