Part Details for 380HA018NF1710DA by Glenair Inc
Overview of 380HA018NF1710DA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA018NF1710DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4995
|
Newark | Connector |Glenair 380HA018NF1710DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$154.5100 / $591.7600 | Buy Now |
DISTI #
3937-380HA018NF1710DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$657.1080 / $1,094.2300 | Buy Now |
DISTI #
380HA018NF1710DA
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA018NF1710DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-380HA018NF1710DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 2RING 90DEG MED RoHS: Not Compliant | 0 |
|
$241.5400 / $516.9600 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY | 3 |
|
$173.6100 | Buy Now |
DISTI #
GLE380HA018NF1710DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$344.6441 / $587.4057 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 37 |
|
$427.1200 / $711.2500 | Buy Now |
Part Details for 380HA018NF1710DA
380HA018NF1710DA CAD Models
380HA018NF1710DA Part Data Attributes
|
380HA018NF1710DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA018NF1710DA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |