Part Details for 380HA019M0904DA by Glenair Inc
Overview of 380HA019M0904DA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA019M0904DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4999
|
Newark | Connector |Glenair 380HA019M0904DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$142.6200 / $546.2300 | Buy Now |
DISTI #
3937-380HA019M0904DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$606.5540 / $1,010.0300 | Buy Now |
DISTI #
380HA019M0904DA
|
Avnet Americas | - Bulk (Alt: 380HA019M0904DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-380HA019M0904DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG 2RING MED RoHS: Compliant | 0 |
|
$146.3300 / $307.6400 | Order Now |
DISTI #
71093612
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$102.8590 / $328.5513 | Buy Now |
DISTI #
77940223
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$328.5513 / $547.1026 | Buy Now |
DISTI #
GLE380HA019M0904DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$318.1283 / $542.2109 | Buy Now |
|
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 14 |
|
$394.2600 / $656.5200 | Buy Now |