Part Details for 380HA115N2520M by Glenair Inc
Overview of 380HA115N2520M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115N2520M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5133
|
Newark | Connector |Glenair 380HA115N2520M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$194.9200 / $746.5100 | Buy Now |
DISTI #
3937-380HA115N2520M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$785.9690 / $1,308.8000 | Buy Now |
DISTI #
380HA115N2520M
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA115N2520M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-380HA115N2520M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$306.1200 / $442.8100 | Order Now |
DISTI #
71093394
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$133.2692 / $425.7308 | Buy Now |
DISTI #
77941499
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$425.7308 / $708.9359 | Buy Now |
DISTI #
GLE380HA115N2520M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$412.2249 / $702.5972 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 18 |
|
$510.8800 / $850.7200 | Buy Now |
Part Details for 380HA115N2520M
380HA115N2520M CAD Models
380HA115N2520M Part Data Attributes
|
380HA115N2520M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115N2520M
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |
Alternate Parts for 380HA115N2520M
This table gives cross-reference parts and alternative options found for 380HA115N2520M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380HA115N2520M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380HA115M2520M | Connector Accessory, Backshell, | Glenair Inc | 380HA115N2520M vs 380HA115M2520M |