Part Details for 380HA115NF1516M by Glenair Inc
Overview of 380HA115NF1516M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115NF1516M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5112
|
Newark | Connector |Glenair 380HA115NF1516M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$327.2200 / $1,253.2200 | Buy Now |
DISTI #
3937-380HA115NF1516M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$2,016.9200 | Buy Now |
DISTI #
380HA115NF1516M
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 380HA115NF1516M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$308.5484 / $1,392.4650 | Buy Now |
DISTI #
654-380HA115NF1516M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$743.3900 | Order Now |
DISTI #
380HA115NF1516M
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 380HA115NF1516M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$308.5484 / $1,392.4650 | Buy Now |
DISTI #
GLE380HA115NF1516M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$692.0317 / $1,179.4999 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 25 |
|
$857.6500 / $1,428.1700 | Buy Now |
Part Details for 380HA115NF1516M
380HA115NF1516M CAD Models
380HA115NF1516M Part Data Attributes:
|
380HA115NF1516M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115NF1516M
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |