Part Details for 380HB001NF1510H by Glenair Inc
Overview of 380HB001NF1510H by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HB001NF1510H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5149
|
Newark | Connector |Glenair 380HB001NF1510H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$209.5000 / $802.3500 | Buy Now |
DISTI #
3937-380HB001NF1510H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,291.1700 | Buy Now |
DISTI #
380HB001NF1510H
|
Avnet Americas | Connector Accessories Backshell With Strain Relief 45° Angle Cadmium Over Nickel - Bulk (Alt: 380HB001NF1510H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$197.5428 / $891.4950 | Buy Now |
DISTI #
631-380HB001NF1510H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$475.9400 | Order Now |
DISTI #
71093910
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$308.4250 | Buy Now |
DISTI #
77942483
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$316.3333 / $761.9615 | Buy Now |
DISTI #
GLE380HB001NF1510H
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$443.0607 / $755.1487 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$914.3500 / $5,490.9000 | Buy Now |
DISTI #
380HB001NF1510H
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 14 |
|
$93.7590 / $129.1800 | Buy Now RFQ |
Part Details for 380HB001NF1510H
380HB001NF1510H CAD Models
380HB001NF1510H Part Data Attributes:
|
380HB001NF1510H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HB001NF1510H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |