Part Details for 380HB103M0904A by Glenair Inc
Overview of 380HB103M0904A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HB103M0904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5175
|
Newark | Connector |Glenair 380HB103M0904A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$240.8200 / $922.3200 | Buy Now |
DISTI #
3937-380HB103M0904A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,024.1690 / $1,705.4600 | Buy Now |
DISTI #
380HB103M0904A
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 9 Shell Size 45 Degree Rotatable Coupling - Bulk (Alt: 380HB103M0904A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-380HB103M0904A
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC | 0 |
|
$577.0200 | Order Now |
DISTI #
71092879
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° Electroless Nickel 9 Shell Size Aluminum RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$173.6667 / $774.2564 | Buy Now |
DISTI #
77940003
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° Electroless Nickel 9 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$774.2564 / $923.7949 | Buy Now |
DISTI #
GLE380HB103M0904A
|
Interstate Connecting Components | EMI BACKSHELL 45 DEG SPIN COUPLING | 0 |
|
$537.1572 / $915.5351 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$665.7100 / $1,108.5500 | Buy Now |