Part Details for 380HC007M0902L by Glenair Inc
Overview of 380HC007M0902L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC007M0902L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5215
|
Newark | Connector |Glenair 380HC007M0902L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$187.7500 / $719.1000 | Buy Now |
DISTI #
3937-380HC007M0902L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$798.5080 / $1,329.6800 | Buy Now |
DISTI #
380HC007M0902L
|
Avnet Americas | - Bulk (Alt: 380HC007M0902L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-380HC007M0902L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Compliant | 0 |
|
$283.2500 / $406.4600 | Order Now |
DISTI #
59650883
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$135.4103 / $432.5256 | Buy Now |
DISTI #
16775887
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$432.5256 / $720.2436 | Buy Now |
DISTI #
GLE380HC007M0902L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$418.8041 / $713.8039 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$519.0300 / $864.2900 | Buy Now |