Part Details for 380HC018NF1106DA by Glenair Inc
Overview of 380HC018NF1106DA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC018NF1106DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5242
|
Newark | Connector |Glenair 380HC018NF1106DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$329.5300 / $1,262.0700 | Buy Now |
DISTI #
3937-380HC018NF1106DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,031.0900 | Buy Now |
DISTI #
380HC018NF1106DA
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HC018NF1106DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$310.7326 / $1,402.2900 | Buy Now |
DISTI #
631-380HC018NF1106DA
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$1,057.1900 | Order Now |
DISTI #
71093693
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$979.4000 | Buy Now |
DISTI #
77940338
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,004.5128 / $1,198.5385 | Buy Now |
DISTI #
GLE380HC018NF1106DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG ULTRA-LOW PROF | 0 |
|
$696.9104 / $1,187.8221 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 23 |
|
$1,438.2500 / $8,636.9000 | Buy Now |
Part Details for 380HC018NF1106DA
380HC018NF1106DA CAD Models
380HC018NF1106DA Part Data Attributes:
|
380HC018NF1106DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC018NF1106DA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |