Part Details for 380HC018NF1710DA by Glenair Inc
Overview of 380HC018NF1710DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC018NF1710DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5251
|
Newark | Connector |Glenair 380HC018NF1710DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$221.3000 / $847.5800 | Buy Now |
DISTI #
3937-380HC018NF1710DA-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
380HC018NF1710DA
|
Avnet Americas | Connector Accessories Ultra Low Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 17 - Bulk (Alt: 380HC018NF1710DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-380HC018NF1710DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$530.2700 | Order Now |
DISTI #
GLE380HC018NF1710DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG ULTRA-LOW PROF | 0 |
|
$493.6345 / $841.3455 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 23 |
|
$611.7700 / $1,018.7200 | Buy Now |
Part Details for 380HC018NF1710DA
380HC018NF1710DA CAD Models
380HC018NF1710DA Part Data Attributes
|
380HC018NF1710DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC018NF1710DA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |