Part Details for 380HC019NF1716DA by Glenair Inc
Overview of 380HC019NF1716DA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC019NF1716DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5258
|
Newark | Connector |Glenair 380HC019NF1716DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$305.8000 / $1,171.1800 | Buy Now |
DISTI #
3937-380HC019NF1716DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,300.4920 / $2,165.6300 | Buy Now |
DISTI #
380HC019NF1716DA
|
Avnet Americas | - Bulk (Alt: 380HC019NF1716DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-380HC019NF1716DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC ULT-LO SPLT 90 2R MD RoHS: Not Compliant | 0 |
|
$732.7100 | Order Now |
DISTI #
71093424
|
Verical | Direct Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$220.5256 / $704.4359 | Buy Now |
DISTI #
77940369
|
Verical | Direct Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$704.4359 / $1,173.0513 | Buy Now |
DISTI #
380HC019NF1716DA
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF DC ULT-LO SPLT 90 2R MD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$359.0800 / $1,251.6600 | Buy Now |
DISTI #
GLE380HC019NF1716DA
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$322.5150 / $1,411.6833 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$845.3200 / $1,407.6600 | Buy Now |