Part Details for 380HC106NF1503L by Glenair Inc
Overview of 380HC106NF1503L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HC106NF1503L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5275
|
Newark | Connector |Glenair 380HC106NF1503L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$245.4400 / $940.0600 | Buy Now |
DISTI #
3937-380HC106NF1503L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,043.8770 / $1,738.2800 | Buy Now |
DISTI #
380HC106NF1503L
|
Avnet Americas | Connector Accessories Ultra-Low Split Right Angle Self Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 15 Shell Size - Bulk (Alt: 380HC106NF1503L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-380HC106NF1503L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Not Compliant | 0 |
|
$535.7600 | Order Now |
DISTI #
GLE380HC106NF1503L
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$258.8625 / $1,133.1052 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 7 |
|
$678.5200 / $1,129.8800 | Buy Now |
Part Details for 380HC106NF1503L
380HC106NF1503L CAD Models
380HC106NF1503L Part Data Attributes
|
380HC106NF1503L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC106NF1503L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |