Part Details for 380HD007B1304L by Glenair Inc
Overview of 380HD007B1304L by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD007B1304L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0995
|
Newark | Connector |Glenair 380HD007B1304L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$205.8900 / $788.5800 | Buy Now |
DISTI #
3937-380HD007B1304L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,269.0300 | Buy Now |
DISTI #
380HD007B1304L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 380HD007B1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$194.1526 / $876.1950 | Buy Now |
DISTI #
631-380HD007B1304L
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$467.7600 / $778.9400 | Order Now |
DISTI #
380HD007B1304L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 380HD007B1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$194.1526 / $876.1950 | Buy Now |
DISTI #
380HD007B1304L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 380HD007B1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$194.1526 / $876.1950 | Buy Now |
DISTI #
GLE380HD007B1304L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$435.4510 / $742.1887 | Buy Now |
Part Details for 380HD007B1304L
380HD007B1304L CAD Models
380HD007B1304L Part Data Attributes
|
380HD007B1304L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD007B1304L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |