Part Details for 380HD018MT0904DA by Glenair Inc
Overview of 380HD018MT0904DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD018MT0904DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5309
|
Newark | Connector |Glenair 380HD018MT0904DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$342.7200 / $1,312.6100 | Buy Now |
DISTI #
3937-380HD018MT0904DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$2,112.3800 | Buy Now |
DISTI #
380HD018MT0904DA
|
Avnet Americas | EMI/RFI Non-Environmental Backshell 9 Shell size Right Angle Strain Relief Type E Rotatable Coupling - Bulk (Alt: 380HD018MT0904DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$323.1678 / $1,458.4500 | Buy Now |
DISTI #
631-380HD018MT0904DA
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$778.6100 | Order Now |
DISTI #
GLE380HD018MT0904DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$724.8165 / $1,235.3930 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$1,495.8500 / $8,982.8000 | Buy Now |
Part Details for 380HD018MT0904DA
380HD018MT0904DA CAD Models
380HD018MT0904DA Part Data Attributes:
|
380HD018MT0904DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD018MT0904DA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |