There are no models available for this part yet.
Overview of 380HF105NF1304H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HF105NF1304H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ5362
|
Newark | Connector |Glenair 380HF105NF1304H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$256.7000 / $983.1200 | Buy Now | |
DISTI #
3937-380HF105NF1304H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$1,091.6920 / $1,817.8900 | Buy Now | |
DISTI #
380HF105NF1304H
|
Avnet Americas | Connector Accessories Split 45? EMI/RFI Non Environmental Backshell With Strain Relief Self Locking Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 13 - Bulk (Alt: 380HF105NF1304H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | ||
DISTI #
654-380HF105NF1304H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 45DEGHVY DUTY RoHS: Not Compliant | 0 |
|
$555.7100 | Order Now | |
DISTI #
71092707
|
Verical | Self-Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$185.1154 / $825.2949 | Buy Now | |
DISTI #
77940410
|
Verical | Self-Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 45° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$825.2949 / $984.6923 | Buy Now | |
DISTI #
GLE380HF105NF1304H
|
Interstate Connecting Components | EMI SPLIT BACKSHELL 45 DEG SELF-LOCKING | 0 |
|
$572.5738 / $975.8880 | Buy Now | |
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$709.6000 / $1,181.6300 | Buy Now |
CAD Models for 380HF105NF1304H by Glenair Inc
Part Data Attributes for 380HF105NF1304H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|