Part Details for 380HF105NF1712M by Glenair Inc
Overview of 380HF105NF1712M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HF105NF1712M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5364
|
Newark | Connector |Glenair 380HF105NF1712M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$250.2300 / $958.3400 | Buy Now |
DISTI #
3937-380HF105NF1712M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$1,008.9690 / $1,680.1800 | Buy Now |
DISTI #
380HF105NF1712M
|
Avnet Americas | - Bulk (Alt: 380HF105NF1712M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-380HF105NF1712M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLIT 45DEGMED DUTY RoHS: Not Compliant | 0 |
|
$568.4600 | Order Now |
DISTI #
71093694
|
Verical | Self-Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$171.0897 / $762.7692 | Buy Now |
DISTI #
77938903
|
Verical | Self-Locking Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$762.7692 / $910.1026 | Buy Now |
DISTI #
GLE380HF105NF1712M
|
Interstate Connecting Components | EMI SPLIT BACKSHELL 45 DEG SELF-LOCKING | 0 |
|
$529.1876 / $901.9652 | Buy Now |
|
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$655.8300 / $1,092.1200 | Buy Now |