Part Details for 380HH111M0916A by Glenair Inc
Overview of 380HH111M0916A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HH111M0916A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5410
|
Newark | Connector |Glenair 380HH111M0916A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$381.4500 / $1,502.8600 | Buy Now |
DISTI #
3937-380HH111M0916A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,416.8100 | Buy Now |
DISTI #
380HH111M0916A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HH111M0916A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$346.4302 / $1,669.8450 | Buy Now |
DISTI #
631-380HH111M0916A
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$866.5800 | Order Now |
DISTI #
71091700
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 9 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$812.3125 | Buy Now |
DISTI #
77941791
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 9 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$833.1410 / $1,427.2179 | Buy Now |
DISTI #
380HH111M0916A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HH111M0916A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$346.4302 / $1,669.8450 | Buy Now |
DISTI #
GLE380HH111M0916A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$806.7103 / $1,414.4570 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 5 |
|
$999.7700 / $1,712.6600 | Buy Now |
DISTI #
380HH111M0916A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$258.7100 / $1,235.5500 | Buy Now RFQ |