Part Details for 380HJ106M1102L by Glenair Inc
Overview of 380HJ106M1102L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380HJ106M1102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5446
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380HJ106M1102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$307.7800 / $1,212.6300 | Buy Now |
DISTI #
380HJ106M1102L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HJ106M1102L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-380HJ106M1102L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC 90DEG LT DUTY RoHS: Compliant | 0 |
|
$699.2200 | Order Now |
DISTI #
GLE380HJ106M1102L
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | Americas - 2 in Stock |
|
Buy Now | |
DISTI #
380HJ106M1102L
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HJ106M1102L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
GLE380HJ106M1102L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 8 |
|
Buy Now |
Part Details for 380HJ106M1102L
380HJ106M1102L CAD Models
380HJ106M1102L Part Data Attributes:
|
380HJ106M1102L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HJ106M1102L
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |