There are no models available for this part yet.
Overview of 380HM105M1510A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HM105M1510A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ5506
|
Newark | Connector |Glenair 380HM105M1510A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$362.5500 / $1,428.4300 | Buy Now | |
DISTI #
3937-380HM105M1510A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$1,461.9380 / $2,504.3500 | Buy Now | |
DISTI #
380HM105M1510A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HM105M1510A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
631-380HM105M1510A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Compliant | 0 |
|
$823.6600 | Order Now | |
DISTI #
GLE380HM105M1510A
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | 0 |
|
$766.7627 / $1,344.3967 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$950.2600 / $1,627.8300 | Buy Now |
CAD Models for 380HM105M1510A by Glenair Inc
Part Data Attributes for 380HM105M1510A by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|
Alternate Parts for 380HM105M1510A
This table gives cross-reference parts and alternative options found for 380HM105M1510A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380HM105M1510A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380HM105NF1510A | Connector Accessory, | Glenair Inc | 380HM105M1510A vs 380HM105NF1510A |