Part Details for 380HM105M2316H by Glenair Inc
Overview of 380HM105M2316H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HM105M2316H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5510
|
Newark | Connector |Glenair 380HM105M2316H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$410.0900 / $1,615.7500 | Buy Now |
DISTI #
3937-380HM105M2316H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$1,744.0920 / $2,987.6900 | Buy Now |
DISTI #
380HM105M2316H
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HM105M2316H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
RFQ | |
DISTI #
654-380HM105M2316H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL 45DEG HVY DUTY RoHS: Compliant | 0 |
|
$1,391.7100 | Order Now |
DISTI #
GLE380HM105M2316H
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | 0 |
|
$914.7476 / $1,603.8636 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 55 |
|
$1,133.6600 / $1,942.0000 | Buy Now |
Part Details for 380HM105M2316H
380HM105M2316H CAD Models
380HM105M2316H Part Data Attributes
|
380HM105M2316H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HM105M2316H
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |