Part Details for 380HM105NF1706H by Glenair Inc
Overview of 380HM105NF1706H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HM105NF1706H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5523
|
Newark | Connector |Glenair 380HM105NF1706H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$395.0400 / $1,556.4300 | Buy Now |
DISTI #
3937-380HM105NF1706H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,680.0460 / $2,878.0200 | Buy Now |
DISTI #
380HM105NF1706H
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HM105NF1706H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$1,498.6306 | Buy Now |
DISTI #
631-380HM105NF1706H
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$946.5500 | Order Now |
DISTI #
GLE380HM105NF1706H
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | 0 |
|
$881.1559 / $1,544.9845 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 1 |
|
$1,092.0300 / $1,870.7100 | Buy Now |
Part Details for 380HM105NF1706H
380HM105NF1706H CAD Models
380HM105NF1706H Part Data Attributes
|
380HM105NF1706H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HM105NF1706H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |