Part Details for 380HN105NF1708M by Glenair Inc
Overview of 380HN105NF1708M by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HN105NF1708M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5556
|
Newark | Connector |Glenair 380HN105NF1708M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$403.7500 / $1,590.7500 | Buy Now |
DISTI #
3937-380HN105NF1708M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,558.0600 | Buy Now |
DISTI #
380HN105NF1708M
|
Avnet Americas | Connector Accessories Right Angle Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 17 Shell Size - Bulk (Alt: 380HN105NF1708M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$366.6910 / $1,767.4950 | Buy Now |
DISTI #
631-380HN105NF1708M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$917.2600 | Order Now |
DISTI #
71093570
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$859.8250 | Buy Now |
DISTI #
77942868
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$881.8718 / $1,510.6795 | Buy Now |
DISTI #
380HN105NF1708M
|
Avnet Americas | Connector Accessories Right Angle Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 17 Shell Size - Bulk (Alt: 380HN105NF1708M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$366.6910 / $1,767.4950 | Buy Now |
DISTI #
GLE380HN105NF1708M
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 90 DEG SELF-LOCKING | 0 |
|
$853.8952 / $1,497.1722 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 4 |
|
$1,058.2500 / $1,812.8200 | Buy Now |
DISTI #
380HN105NF1708M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$315.6940 / $1,848.8000 | Buy Now RFQ |