Part Details for 380HS001B1104H3 by Glenair Inc
Overview of 380HS001B1104H3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001B1104H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5580
|
Newark | Connector |Glenair 380HS001B1104H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$181.1200 / $693.7000 | Buy Now |
DISTI #
3937-380HS001B1104H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,116.3800 | Buy Now |
DISTI #
380HS001B1104H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS001B1104H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$170.7964 / $770.7750 | Buy Now |
DISTI #
631-380HS001B1104H3
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 3 weeks AOC | 0 |
|
$284.4600 / $685.2200 | Order Now |
DISTI #
GLE380HS001B1104H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$383.0525 / $652.8919 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 19 |
|
$474.7200 / $790.5400 | Buy Now |
Part Details for 380HS001B1104H3
380HS001B1104H3 CAD Models
380HS001B1104H3 Part Data Attributes
|
380HS001B1104H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001B1104H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |