Part Details for 380HS001B1306A4 by Glenair Inc
Overview of 380HS001B1306A4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001B1306A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5588
|
Newark | Connector |Glenair 380HS001B1306A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$128.5700 / $492.4100 | Buy Now |
DISTI #
3937-380HS001B1306A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$546.7690 / $910.5100 | Buy Now |
DISTI #
380HS001B1306A4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Plated 13 Shell Size - Bulk (Alt: 380HS001B1306A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$445.2787 | Buy Now |
DISTI #
631-380HS001B1306A4
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$131.9200 / $277.3200 | Order Now |
DISTI #
GLE380HS001B1306A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$286.7710 / $488.7826 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 1 |
|
$355.4000 / $591.8300 | Buy Now |
Part Details for 380HS001B1306A4
380HS001B1306A4 CAD Models
380HS001B1306A4 Part Data Attributes
|
380HS001B1306A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001B1306A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |