Part Details for 380HS001M1304H3 by Glenair Inc
Overview of 380HS001M1304H3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001M1304H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5627
|
Newark | Connector |Glenair 380HS001M1304H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$173.6600 / $665.0900 | Buy Now |
DISTI #
3937-380HS001M1304H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$738.5380 / $1,229.8200 | Buy Now |
DISTI #
380HS001M1304H3
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell with Strain Relief Rotatable Coupling Electroless Nickel Plated 13 Shell Size - Bulk (Alt: 380HS001M1304H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-380HS001M1304H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant | 0 |
|
$287.6500 / $416.0900 | Order Now |
DISTI #
380HS001M1304H3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$280.3800 / $799.3800 | Buy Now |
DISTI #
GLE380HS001M1304H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$387.3476 / $660.1977 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 1 |
|
$480.0500 / $799.3800 | Buy Now |
Part Details for 380HS001M1304H3
380HS001M1304H3 CAD Models
380HS001M1304H3 Part Data Attributes
|
380HS001M1304H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001M1304H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |