Part Details for 380HS001M1906H3 by Glenair Inc
Overview of 380HS001M1906H3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001M1906H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5674
|
Newark | Connector |Glenair 380HS001M1906H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.2300 / $728.5900 | Buy Now |
DISTI #
3937-380HS001M1906H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,172.6100 | Buy Now |
DISTI #
380HS001M1906H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 19 Shell Size - Bulk (Alt: 380HS001M1906H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3858 / $809.5350 | Buy Now |
DISTI #
631-380HS001M1906H3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 7 |
|
$298.7800 / $719.6800 | Buy Now |
DISTI #
GLE380HS001M1906H3
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$402.3310 / $685.7239 | Buy Now |
DISTI #
71093128
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$405.1250 | Buy Now |
DISTI #
77942051
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$415.5128 / $691.9103 | Buy Now |
DISTI #
380HS001M1906H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$211.8100 / $685.7200 | Buy Now |
DISTI #
380HS001M1906H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 19 Shell Size - Bulk (Alt: 380HS001M1906H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3858 / $809.5350 | Buy Now |
DISTI #
GLE380HS001M1906H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 1 |
|
$402.3310 / $685.7239 | Buy Now |
Part Details for 380HS001M1906H3
380HS001M1906H3 CAD Models
380HS001M1906H3 Part Data Attributes:
|
380HS001M1906H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001M1906H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |