Part Details for 380HS001M2106H3 by Glenair Inc
Overview of 380HS001M2106H3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001M2106H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5687
|
Newark | Connector |Glenair 380HS001M2106H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$194.2600 / $744.0000 | Buy Now |
DISTI #
3937-380HS001M2106H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,197.3300 | Buy Now |
DISTI #
380HS001M2106H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS001M2106H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$183.1780 / $826.6650 | Buy Now |
DISTI #
71091060
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$285.9875 | Buy Now |
DISTI #
77940695
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$293.3205 / $706.5513 | Buy Now |
|
Quest Components | 1 |
|
$1,032.5000 | Buy Now | |
DISTI #
380HS001M2106H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$221.5100 / $729.0200 | Buy Now |
DISTI #
380HS001M2106H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS001M2106H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$183.1780 / $826.6650 | Buy Now |
DISTI #
380HS001M2106H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS001M2106H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$183.1780 / $826.6650 | Buy Now |
DISTI #
GLE380HS001M2106H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$410.8345 / $700.2340 | Buy Now |
Part Details for 380HS001M2106H3
380HS001M2106H3 CAD Models
380HS001M2106H3 Part Data Attributes
|
380HS001M2106H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001M2106H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |