Part Details for 380HS001NF0906A3 by Glenair Inc
Overview of 380HS001NF0906A3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001NF0906A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5750
|
Newark | Connector |Glenair 380HS001NF0906A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$237.2500 / $908.6800 | Buy Now |
DISTI #
3937-380HS001NF0906A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,462.3500 | Buy Now |
DISTI #
380HS001NF0906A3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 380HS001NF0906A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 210 Factory Stock |
|
$223.7264 / $1,009.6350 | Buy Now |
DISTI #
631-380HS001NF0906A3
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 4 weeks AOC | 0 |
|
$539.0100 | Order Now |
DISTI #
GLE380HS001NF0906A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$501.7779 / $855.2203 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 139 |
|
$621.8600 / $1,035.5200 | Buy Now |
Part Details for 380HS001NF0906A3
380HS001NF0906A3 CAD Models
380HS001NF0906A3 Part Data Attributes
|
380HS001NF0906A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001NF0906A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |